Part Details for 1563040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1563040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1563040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8473
|
Newark | Hss-Hf 12.7-25.4El G30M |Weidmuller 1563040000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$475.3300 / $583.8000 | Buy Now |
DISTI #
1563040000-ND
|
DigiKey | HSS-HF 12.7-25.4EL G30M(GREEN) Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$565.4800 | Buy Now |
DISTI #
1563040000
|
Avnet Americas | Cable Marker 12.7mm to 25.4mm Dia Polyolefin Green Reel - Bulk (Alt: 1563040000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1563040000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HSS-HF 12.7-25.4EL G30M | 0 |
|
$483.2900 / $483.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$430.6600 / $455.8200 | Buy Now |