Part Details for 1564072 (ALTERNATE: 1564072) by RS Pro
Overview of 1564072 (ALTERNATE: 1564072) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1564072 (ALTERNATE: 1564072)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641056
|
RS | Car power extension lead with 8A fuse 4m | RS PRO 1564072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$13.4600 | Buy Now |