Part Details for 1564354 by Phoenix Contact
Overview of 1564354 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1564354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1564354-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9500 | Buy Now |
DISTI #
651-1564354
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/1,0-PUR RoHS: Compliant | 0 |
|
$14.1000 / $17.7200 | Order Now |
DISTI #
72506608
|
RS | SAC-5P-M12MS/ 1 0-PUR | Phoenix Contact 1564354 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6400 / $17.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9600 / $19.0100 | Buy Now |
DISTI #
000000000006427035
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/1,0-PUR Min Qty: 1 | 0 |
|
$18.1700 / $21.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.9600 / $19.0100 | Buy Now |
Part Details for 1564354
1564354 CAD Models
1564354 Part Data Attributes
|
1564354
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1564354
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |