Part Details for 1565-VI001 by Alpha Wire
Overview of 1565-VI001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1565-VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Violet - 304.8m (1000ft)/Spool | 0 |
|
$339.8800 / $359.7300 | Buy Now |
DISTI #
1565-VI001
|
TME | Wire, HookUp Wire, 18AWG, solid, Cu, PVC, violet, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$195.6400 / $279.4800 | RFQ |