-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4973
|
Newark | Conn, Pcb Rcpt, R/A, 12Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15650122601000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$5.0600 | Buy Now |
DISTI #
1195-15650122601000CT-ND
|
DigiKey | HAR-FLEX POWER ANGLED FEMALE, 12 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
398 In Stock |
|
$6.7473 / $11.3300 | Buy Now |
DISTI #
617-15650122601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex power angled female, 12pin, SMT, PL1 RoHS: Compliant | 381 |
|
$6.7400 / $11.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,533.1300 | Buy Now |
DISTI #
HRT15650122601000
|
Heilind Electronics | HAR-FLEX POWER ANGLED FEMALE, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
68029440
|
Verical | Conn Socket Strip F 12Power POS 2.54mm Solder RA Side Entry SMD har-flex® Reel Min Qty: 10 Package Multiple: 1 | Americas - 400 |
|
$6.6110 / $7.7252 | Buy Now |
DISTI #
15650122601000
|
TTI | Board to Board & Mezzanine Connectors har-flex power angled female, 12pin, SMT, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$3,258.2700 / $4,257.5500 | Buy Now |
DISTI #
15650122601000
|
TME | Connector: PCB to PCB, female, PIN: 12, 2.54mm, har-flex® Power Min Qty: 1 | 0 |
|
$3,681.3200 / $4,172.1700 | RFQ |
DISTI #
4225595
|
element14 Asia-Pacific | CONN, R/A RCPT, 12POS, 1ROW, 2.54MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 400 |
|
$5.2403 / $9.7552 | Buy Now |
DISTI #
3679439
|
element14 Asia-Pacific | CONN, PCB RCPT, R/A, 12POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 400 |
|
$8.9780 / $14.6180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15650122601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15650122601000
HARTING Technology Group
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |