-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119005-ND
|
DigiKey | CONN PLUG HSG 4POS 3.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7910 In Stock |
|
$0.1319 / $0.3000 | Buy Now |
DISTI #
1565083-1
|
Avnet Americas | Connector Housing Unsealed Rectangular Power Plug 4-Position 3.5mm Straight Cable Mount Bag - Bulk (Alt: 1565083-1) Min Qty: 8000 Package Multiple: 400 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1240 | Buy Now |
DISTI #
571-1565083-1
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONNECTOR 3.5 4P RoHS: Compliant | 7312 |
|
$0.1310 / $0.2500 | Buy Now |
|
Future Electronics | GRACE INERTIA CONNECTOR 3.5 4P RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1300 / $0.1340 | Buy Now |
|
Future Electronics | GRACE INERTIA CONNECTOR 3.5 4P RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1300 / $0.1340 | Buy Now |
DISTI #
AMP1565083-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1441 / $0.1595 | Buy Now | |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 3.5 4P RoHS: Compliant |
10000 In Stock |
|
$0.1327 / $0.1900 | Buy Now |
DISTI #
65214166
|
Verical | Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2148 | Americas - 10000 |
|
$0.1789 / $0.2470 | Buy Now |
DISTI #
1565083-1
|
TTI | Headers & Wire Housings GRACE INERTIA CONNECTOR 3.5 4P Min Qty: 8000 Package Multiple: 400 Container: Each | Americas - 0 |
|
$0.1300 / $0.1340 | Buy Now |
DISTI #
AMP1565083-1
|
Interstate Connecting Components | 0 |
|
$0.1441 / $0.1595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565083-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565083-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.358 inch | |
Body Depth | 0.56 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.189 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |