1565084-1
TE Connectivity
Description: (1565084-1) GRACE INERTIA CONNECTOR 3.5 6P

Overview of 1565084-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1565084-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # A119006-ND
DigiKey CONN RCPT HSG 6POS 3.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk 4496
In Stock
  • 1 $0.3800
  • 10 $0.3190
  • 25 $0.2956
  • 50 $0.2794
  • 100 $0.2639
  • 300 $0.2413
  • 600 $0.2280
  • 1,200 $0.2155
  • 2,700 $0.2017
$0.2017 / $0.3800 Buy Now
DISTI # 1565084-1
Avnet Americas Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1565084-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 15 Weeks, 4 Days Container: Bulk 0
  • 4,800 $0.1494
$0.1494 Buy Now
DISTI # 571-1565084-1
Mouser Electronics Headers & Wire Housings GRACE INERTIA CON 3.5 6P RoHS: Compliant 4800
  • 1 $0.3300
  • 10 $0.2410
  • 100 $0.1990
  • 600 $0.1880
  • 1,200 $0.1820
  • 10,200 $0.1730
  • 25,200 $0.1700
$0.1700 / $0.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 18 Weeks Container: Bag 0
Bag
  • 4,800 $0.1494
$0.1494 Buy Now
DISTI # AMP1565084-1
Heilind Electronics GRACE INERTIA CONNECTOR 3.5 6P Americas - 0 in Stock
  • 4,800 $0.1923
  • 8,100 $0.1775
  • 42,900 $0.1603
$0.1603 / $0.1923 Buy Now
Onlinecomponents.com GRACE INERTIA CONNECTOR 3.5 6P RoHS: Compliant 0
  • 1,200 $0.2539
  • 2,400 $0.1904
  • 3,600 $0.1777
  • 4,800 $0.1741
$0.1741 / $0.2539 Buy Now
DISTI # AMP1565084-1
Interstate Connecting Components GRACE INERTIA CONNECTOR 3.5 6P 0
  • 4,800 $0.1923
  • 8,100 $0.1775
  • 42,900 $0.1603
$0.1603 / $0.1923 Buy Now
LCSC 3.5mm 2x3P 3 2 4.8mm Without a buckle P3.5mm Housings (Wire To Board / Wire To Wire ) ROHS 60
  • 1 $0.0907
  • 500 $0.0862
$0.0862 / $0.0907 Buy Now
Master Electronics GRACE INERTIA CONNECTOR 3.5 6P RoHS: Compliant 0
  • 1,200 $0.2539
  • 2,400 $0.1904
  • 3,600 $0.1777
  • 4,800 $0.1741
$0.1741 / $0.2539 Buy Now

CAD Models for 1565084-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1565084-1 by TE Connectivity

1565084-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.559 inch
Body Depth
0.558 inch
Body Length
0.495 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.189 inch
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Reference Standard
UL
Terminal Pitch
3.5 mm
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-0
Wire Size-Max
18 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 1565084-1
    TE Connectivity
    (1565084-1) GRACE INERTIA CONNECTOR 3.5 6P
    VS

Related Parts for 1565084-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1565084-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1565084-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1565084-1 would you like to use for your alert(s)?
  • Please alert me when 1565084-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1565084-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1565084-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1565084-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1565084-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1565084-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: