-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 28POS PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2899
|
Newark | Plug Housing, 28Pos, Pbt, Natural, Product Range:025 Series, Gender:Plug, No. Of Positions:28Positions, Pitch Spacing:2.2Mm, For Use With:Amp 025 Series 1123343-1 Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1565380-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$1.1700 | Buy Now |
DISTI #
A126069-ND
|
DigiKey | CONN PLUG HSG 28POS 2.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
458 In Stock |
|
$2.5320 / $3.9000 | Buy Now |
DISTI #
1565380-1
|
Avnet Americas | Conn Housing PL 28 POS 2.2mm Crimp ST Cable Mount Bag - Bag (Alt: 1565380-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0 |
|
$1.3019 / $1.4699 | Buy Now |
DISTI #
38AC2899
|
Avnet Americas | Conn Housing PL 28 POS 2.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 38AC2899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$2.3800 / $2.6400 | Buy Now |
DISTI #
571-1565380-1
|
Mouser Electronics | Automotive Connectors 025 28POS PLUG ASSY RoHS: Compliant | 1224 |
|
$1.7600 / $2.5500 | Buy Now |
DISTI #
70283965
|
RS | MULTILOCK 025 Series 2.2mm Pitch 28 Way 2 Row Male Straight PCB Housing | TE Connectivity 1565380-1 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $2.5200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3200 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.2700 | Buy Now |
DISTI #
AMP1565380-1
|
Heilind Electronics | 025 28POS PLUG ASSY | Americas - 0 in Stock |
|
$1.5441 / $1.5671 | Buy Now |
|
Onlinecomponents.com | 025 28POS PLUG ASSY RoHS: Compliant | 0 |
|
$1.3500 / $1.6700 | Buy Now |
DISTI #
1565380-1
|
TTI | Automotive Connectors 025 28POS PLUG ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565380-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565380-1
TE Connectivity
025 28POS PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.299 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94-HB |