There are no models available for this part yet.
Overview of 1565523 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1565523 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R2187
|
Newark | Wire-Board Connector Plug, 14 Position, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:14Contacts, Connector Mounting:Through Hole Mount, Product Range:- Rohs Compliant: Yes |Multicomp Pro 1565523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$0.0450 | Buy Now |
CAD Models for 1565523 by SPC Multicomp
Part Data Attributes for 1565523 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.22 inch
|
Body Depth
|
0.163 inch
|
Body Length
|
0.861 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
IDC
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
Alternate Parts for 1565523
This table gives cross-reference parts and alternative options found for 1565523. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1565523, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMM146MEE1X01C4 | Board Connector, 146 Contact(s), 4 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | IEH Corp | 1565523 vs HMM146MEE1X01C4 |
HMM146MEE1B01C4 | Board Connector, 146 Contact(s), 4 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | IEH Corp | 1565523 vs HMM146MEE1B01C4 |
HMM146MEE1Y01C4 | Board Connector, 146 Contact(s), 4 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | IEH Corp | 1565523 vs HMM146MEE1Y01C4 |
HMM146MEE1H01C4 | Board Connector, 146 Contact(s), 4 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | IEH Corp | 1565523 vs HMM146MEE1H01C4 |