-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3100
|
Newark | Emboss Assy Ddr2 Sodimm Socket 200P 5.2H Rohs Compliant: Yes |Amp Te Connectivity 1565918-4 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 7050 |
|
$3.4700 | Buy Now |
DISTI #
74AJ8069
|
Newark | Connector, Sodimm, 200Pos Rohs Compliant: Yes |Amp Te Connectivity 1565918-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84 |
|
$10.0900 / $12.0700 | Buy Now |
DISTI #
28X2646
|
Newark | Memory Socket, So-Dimm, 200 Position, Full Reel, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:200Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1565918-4 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5100 | Buy Now |
DISTI #
08P0617
|
Newark | Memory Socket, So-Dimm, 200 Position, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:200Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1565918-4 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7000 | Buy Now |
DISTI #
A97499CT-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3514 In Stock |
|
$2.2826 / $3.8000 | Buy Now |
DISTI #
1565918-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: 1565918-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$2.7815 / $3.0464 | Buy Now |
DISTI #
571-1565918-4
|
Mouser Electronics | DIMM Connectors SODIMM 200P DRAM-DDR RoHS: Compliant | 4771 |
|
$2.6900 / $3.8000 | Buy Now |
DISTI #
73774209
|
RS | EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H, SO DIMM Sockets | TE Connectivity 1565918-4 Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 300 | 0 |
|
$2.6000 | Buy Now |
DISTI #
AMP1565918-4
|
Heilind Electronics | EMBOSS ASSY DDR2 SODIMM SOCKET | Americas - 0 in Stock |
|
$2.7871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565918-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565918-4
TE Connectivity
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1565918-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1565918-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1717468-4 | SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 6 | TE Connectivity | 1565918-4 vs 1717468-4 |
292406-4 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Socket | TE Connectivity | 1565918-4 vs 292406-4 |