There are no models available for this part yet.
Overview of 1569-22-1-0500-001-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1569IS8-6#TRPBF | Analog Devices | Lin Phase, DC Acc, L Pwr, 10th | |
DC1569A | Analog Devices | LT3958EUHE Boost Demo Board - | |
LTC1569IS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Price & Stock for 1569-22-1-0500-001-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN528B-500-ND
|
DigiKey | HOOK-UP STRAND 22AWG BLACK Min Qty: 500 Lead time: 20 Weeks Container: Spool |
197500 In Stock |
|
$0.1060 / $0.1472 | Buy Now | |
DISTI #
CN528B-50-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
15 In Stock |
|
$7.2735 / $11.3300 | Buy Now | |
DISTI #
CN528B-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$12.5085 / $19.0500 | Buy Now | |
DISTI #
CN528B-25-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$4.2259 / $6.4900 | Buy Now | |
Onlinecomponents.com | UL1569 PVC Hook-Up-Wire 22 AWG 105°C 300V Black - 500Ft Reel RoHS: Compliant |
16 In Stock |
|
$40.5900 / $57.0200 | Buy Now | ||
DISTI #
82778618
|
Verical | Hook-up Wire 22AWG 152.4m 1.7mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 15 |
|
$57.5770 / $74.1260 | Buy Now | |
Master Electronics | UL1569 PVC Hook-Up-Wire 22 AWG 105°C 300V Black - 500Ft Reel RoHS: Compliant |
16 In Stock |
|
$40.5900 / $57.0200 | Buy Now |