Part Details for 1569401 by Phoenix Contact
Overview of 1569401 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1569401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4353-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$65.6321 / $81.0300 | Buy Now |
DISTI #
651-1569401
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-4P-M12MSD/ 5,0-931 RoHS: Compliant | 0 |
|
$65.6300 / $81.0300 | Order Now |
|
Onlinecomponents.com | Bus system cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 - D-coded - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$66.5500 / $85.8200 | Buy Now |
DISTI #
000000000002647273
|
Sager | Ethernet Cables / Networking Cables SAC-4P-M12MSD/ 5,0-931 Min Qty: 1 | 0 |
|
$82.0600 / $91.9100 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 420 |
|
RFQ | |
|
Master Electronics | Bus system cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 - D-coded - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$66.5500 / $85.8200 | Buy Now |
Part Details for 1569401
1569401 CAD Models
1569401 Part Data Attributes
|
1569401
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1569401
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |