Part Details for 1569427 by Phoenix Contact
Overview of 1569427 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1569427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1569427-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 49.2' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.1600 | Buy Now |
DISTI #
651-1569427
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-4P-M12MSD/ 15,0-931 RoHS: Compliant | 0 |
|
$162.8700 / $170.1500 | Order Now |
|
Onlinecomponents.com | Bus system cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 - D-coded - on free cable end - cable length: 15 m RoHS: Compliant | 0 |
|
$144.0500 / $159.0100 | Buy Now |
DISTI #
000000000002647275
|
Sager | Ethernet Cables / Networking Cables SAC-4P-M12MSD/ 15,0-931 Min Qty: 1 | 0 |
|
$175.4600 / $188.9600 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1300 |
|
RFQ | |
|
Master Electronics | Bus system cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 - D-coded - on free cable end - cable length: 15 m RoHS: Compliant | 0 |
|
$144.0500 / $159.0100 | Buy Now |
Part Details for 1569427
1569427 CAD Models
1569427 Part Data Attributes
|
1569427
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1569427
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |