Part Details for 156CKE400MGJG by Cornell Dubilier Electronics Inc
Overview of 156CKE400MGJG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 156CKE400MGJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
156CKE400MGJG-ND
|
DigiKey | CAP ALUM 15UF 20% 400V RADIAL Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-156CKE400MGJG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 400V 20% tol ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.2340 / $0.2660 | Order Now |
Part Details for 156CKE400MGJG
156CKE400MGJG CAD Models
156CKE400MGJG Part Data Attributes
|
156CKE400MGJG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
156CKE400MGJG
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22104.9 mΩ | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 156CKE400MGJG
This table gives cross-reference parts and alternative options found for 156CKE400MGJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 156CKE400MGJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKLJ401ETD150MJ20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 156CKE400MGJG vs EKLJ401ETD150MJ20M |
EKLJ401EBC150MJ20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 156CKE400MGJG vs EKLJ401EBC150MJ20M |