Part Details for 156CKE450MTJG by Cornell Dubilier Electronics Inc
Overview of 156CKE450MTJG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156CKE450MTJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-156CKE450MTJG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 450V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.4890 | Order Now |
Part Details for 156CKE450MTJG
156CKE450MTJG CAD Models
156CKE450MTJG Part Data Attributes
|
156CKE450MTJG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
156CKE450MTJG
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22104.9 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2425 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 112 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 156CKE450MTJG
This table gives cross-reference parts and alternative options found for 156CKE450MTJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 156CKE450MTJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150VBMAB20RTN5110 | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKE450MTJG vs 8150VBMAB20RTN5110 |
1150VBMAB20RTN911M | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKE450MTJG vs 1150VBMAB20RTN911M |
8150VBMAB20RTN911P | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKE450MTJG vs 8150VBMAB20RTN911P |
8150VBMAB20RTN711B | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKE450MTJG vs 8150VBMAB20RTN711B |
2150VBMAB20RTN011P | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKE450MTJG vs 2150VBMAB20RTN011P |
8150VBMAB20RTN1110 | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKE450MTJG vs 8150VBMAB20RTN1110 |
1150VBMAB20RTN511M | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKE450MTJG vs 1150VBMAB20RTN511M |
8150VBMAB20RTN511M | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKE450MTJG vs 8150VBMAB20RTN511M |
1150VBMAB20RTN011P | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKE450MTJG vs 1150VBMAB20RTN011P |
450BXC15MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 156CKE450MTJG vs 450BXC15MG412.5X20 |