Part Details for 156CKH050M by Cornell Dubilier Electronics Inc
Overview of 156CKH050M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156CKH050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1677-ND
|
DigiKey | CAP ALUM 15UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
60048 In Stock |
|
$0.0356 / $0.1800 | Buy Now |
DISTI #
598-156CKH050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 50V 20% tol ELECTROLYTIC RoHS: Compliant | 3204 |
|
$0.0350 / $0.1800 | Buy Now |
Part Details for 156CKH050M
156CKH050M CAD Models
156CKH050M Part Data Attributes
|
156CKH050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
156CKH050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11052 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 58 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 156CKH050M
This table gives cross-reference parts and alternative options found for 156CKH050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 156CKH050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH050M0015F5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | 156CKH050M vs SH050M0015F5F10511 |
8150LFM0511RFN4P | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKH050M vs 8150LFM0511RFN4P |
8150LFM0511RF04D | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 156CKH050M vs 8150LFM0511RF04D |
8150LFM0511RT05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156CKH050M vs 8150LFM0511RT05P |
8150LFM0511RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156CKH050M vs 8150LFM0511RX01P |
8150LFM0511RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156CKH050M vs 8150LFM0511RX00F |
SC050M0015A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 156CKH050M vs SC050M0015A2F-0511 |
8150LFM0511RX04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156CKH050M vs 8150LFM0511RX04D |
KSH156M050S1A5C11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Teapo Electronic Corporation | 156CKH050M vs KSH156M050S1A5C11K |
8150LFM0511RTN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156CKH050M vs 8150LFM0511RTN4E |