Part Details for 156CKR050M by Cornell Dubilier Electronics Inc
Overview of 156CKR050M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156CKR050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-156CKR050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 50V 20% LYTICS/IC RoHS: Compliant | 50120 |
|
$0.0480 / $0.3000 | Buy Now |
Part Details for 156CKR050M
156CKR050M CAD Models
156CKR050M Part Data Attributes
|
156CKR050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
156CKR050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11052 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 78 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 156CKR050M
This table gives cross-reference parts and alternative options found for 156CKR050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 156CKR050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150LFM0511WP00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 156CKR050M vs 8150LFM0511WP00P |
8150LFM0511WF00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 156CKR050M vs 8150LFM0511WF00P |
8150LFM0511WFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 156CKR050M vs 8150LFM0511WFN1F |
156CKR050MST2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Cornell Dubilier Electronics Inc | 156CKR050M vs 156CKR050MST2 |
8150LFM0511WFN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 156CKR050M vs 8150LFM0511WFN0P |
8150LFM0511WFN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 156CKR050M vs 8150LFM0511WFN40 |
8150LFM0511WFN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 156CKR050M vs 8150LFM0511WFN0D |
156CKR050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Cornell Dubilier Electronics Inc | 156CKR050M vs 156CKR050MSA |
8150LFM0511WFN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 156CKR050M vs 8150LFM0511WFN1B |
8150LFM0511WP00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 156CKR050M vs 8150LFM0511WP00E |