Part Details for 156CMQ200 by SMC Diode Solutions
Overview of 156CMQ200 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156CMQ200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-156CMQ200-ND
|
DigiKey | POWER MODULE 150A, 200V, TO-249 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$13.8893 / $20.9400 | Buy Now |
DISTI #
156CMQ200-SMC
|
TME | Module: diode, double,common cathode, 200V, If: 75Ax2, TO249, THT Min Qty: 1 | 0 |
|
$32.5000 / $45.5000 | RFQ |