There are no models available for this part yet.
Overview of 156KFM200MFBW by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 156KFM200MFBW by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK5675
|
Newark | Electrolytic/Ic |Cornell Dubilier 156KFM200MFBW RoHS: Not Compliant Min Qty: 38400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now | |
DISTI #
1572-156KFM200MFBW-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 38400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1398 | Buy Now | |
DISTI #
598-156KFM200MFBW
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.1370 / $0.1430 | Order Now |
CAD Models for 156KFM200MFBW by Cornell Dubilier Electronics Inc
Part Data Attributes for 156KFM200MFBW by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
15 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
16578.6 mΩ
|
Leakage Current
|
0.07 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
180 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 156KFM200MFBW
This table gives cross-reference parts and alternative options found for 156KFM200MFBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 156KFM200MFBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESL156M200AG8DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 156KFM200MFBW vs ESL156M200AG8DA |
ESL156M200AG8EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 156KFM200MFBW vs ESL156M200AG8EA |