Part Details for 156KFM450MTJG by Cornell Dubilier Electronics Inc
Overview of 156KFM450MTJG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 156KFM450MTJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5678
|
Newark | Electrolytic/Ic |Cornell Dubilier 156KFM450MTJG RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 | Buy Now |
DISTI #
1572-156KFM450MTJG-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 8000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5099 | Buy Now |
DISTI #
598-156KFM450MTJG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.4890 / $0.5180 | Order Now |
Part Details for 156KFM450MTJG
156KFM450MTJG CAD Models
156KFM450MTJG Part Data Attributes
|
156KFM450MTJG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
156KFM450MTJG
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22104.9 mΩ | |
Leakage Current | 0.145 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 156KFM450MTJG
This table gives cross-reference parts and alternative options found for 156KFM450MTJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 156KFM450MTJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULD2W150MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 156KFM450MTJG vs ULD2W150MHD |
EKXF451EBC150MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 156KFM450MTJG vs EKXF451EBC150MK20S |
ESL156M450AK5EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 156KFM450MTJG vs ESL156M450AK5EA |
EKXF451ETD150MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 156KFM450MTJG vs EKXF451ETD150MK20S |
EKXF451ELL150MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 156KFM450MTJG vs EKXF451ELL150MK20S |
EKXF451EC3150MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 156KFM450MTJG vs EKXF451EC3150MK20S |
ESL156M450AK5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 156KFM450MTJG vs ESL156M450AK5AA |