Part Details for 156KXM063M by Cornell Dubilier Electronics Inc
Overview of 156KXM063M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156KXM063M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
156KXM063M-ND
|
DigiKey | CAP ALUM 15UF 20% 63V RADIAL TH Min Qty: 56000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0402 | Buy Now |
DISTI #
598-156KXM063M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 63V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.0390 / $0.0420 | Order Now |
Part Details for 156KXM063M
156KXM063M CAD Models
156KXM063M Part Data Attributes
|
156KXM063M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
156KXM063M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8842 mΩ | |
Leakage Current | 0.00945 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 74 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 156KXM063M
This table gives cross-reference parts and alternative options found for 156KXM063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 156KXM063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150LGMAA11LMN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156KXM063M vs 8150LGMAA11LMN1B |
UPJ1J150MED1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | 156KXM063M vs UPJ1J150MED1 |
8150LGMAA11LM04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156KXM063M vs 8150LGMAA11LM04C |
8150LGMAA11LMN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156KXM063M vs 8150LGMAA11LMN5E |
8150LGMAA11LMN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156KXM063M vs 8150LGMAA11LMN4E |
8150LGMAA11LM05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156KXM063M vs 8150LGMAA11LM05F |
8150LGMAA11LMN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156KXM063M vs 8150LGMAA11LMN0N |
8150LGMAA11LM05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156KXM063M vs 8150LGMAA11LM05P |
UPJ1J150MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | 156KXM063M vs UPJ1J150MED1CT |
8150LGMAA11LMN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 156KXM063M vs 8150LGMAA11LMN1P |