156PHB600K4R
Description: Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED-4, LEAD FREE

Overview of 156PHB600K4R by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 156PHB600K4R by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 156PHB600K4R-ND
DigiKey CAP FILM 15UF 10% 600VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk 87
In Stock
  • 1 $31.9900
  • 21 $22.3500
  • 63 $20.4206
$20.4206 / $31.9900 Buy Now
DISTI # 598-156PHB600K4R
Mouser Electronics Film Capacitors 15uF 600V 10% FILM/IC RoHS: Compliant 0
  • 1 $26.8500
  • 10 $24.7300
  • 21 $23.3200
  • 42 $21.9000
  • 105 $20.6100
$20.6100 / $26.8500 Order Now
DISTI # 76892875
Verical Cap Film 15uF 600V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.0031 Ohm 100°C Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 3 Americas - 3
  • 3 $19.2200
$19.2200 Buy Now
DISTI # 156PHB600K4R
TTI Film Capacitors 15uF 600V 10% FILM/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 21 Container: Bulk Americas - 0
  • 105 $19.7000
$19.7000 Buy Now

CAD Models for 156PHB600K4R by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 156PHB600K4R by Cornell Dubilier Electronics Inc

156PHB600K4R
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 70CEL
Capacitance
15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
3 mΩ
Height
50 mm
JESD-609 Code
e3
Length
57.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Positive Tolerance
10%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
600 V
Ripple Current
25000 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
35 mm
Want to compare parts?
  1. 156PHB600K4R
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED-4, LEAD FREE
    VS

Related Parts for 156PHB600K4R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 156PHB600K4R by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 156PHB600K4R by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 156PHB600K4R would you like to use for your alert(s)?
  • Please alert me when 156PHB600K4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 156PHB600K4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 156PHB600K4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 156PHB600K4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 156PHB600K4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 156PHB600K4R by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: