There are no models available for this part yet.
Overview of 156PHB600K4R by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 156PHB600K4R by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K0372
|
Newark | #n/A #n/A Rohs Compliant: Yes |Illinois Capacitor 156PHB600K4R RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$24.8800 | Buy Now | |
Onlinecomponents.com | Metalized Polypropylene Film Capacitor - 15uF ±10% - 600WVDC - +100°C - 4 Leads RoHS: Compliant | 3 Factory Stock |
|
$17.8500 / $40.1100 | Buy Now | ||
Master Electronics | Metalized Polypropylene Film Capacitor - 15uF ±10% - 600WVDC - +100°C - 4 Leads RoHS: Compliant | 3 Factory Stock |
|
$17.8500 / $40.1100 | Buy Now |
CAD Models for 156PHB600K4R by Illinois Capacitor Inc
Part Data Attributes for 156PHB600K4R by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
RADIAL LEADED-4, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
330 V
|
Rated (DC) Voltage (URdc)
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|