Part Details for 156PHC600KS by Illinois Capacitor Inc
Overview of 156PHC600KS by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 156PHC600KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4380
|
Newark | Film Capacitor, 15Uf 600Wv +/-10%, Rohs Compliant: Yes |Illinois Capacitor 156PHC600KS Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$15.1900 / $15.6700 | Buy Now |
|
Future Electronics | Film Capacitors 15uF 10% tol FILM RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bag | 0Bag |
|
$15.3700 / $15.5300 | Buy Now |
|
Onlinecomponents.com | Metalized Polypropylene Film Capacitor - 15uF ±10% - 600WVDC - +100°C | 60 Factory Stock |
|
$11.8500 / $24.8100 | Buy Now |
|
Master Electronics | Metalized Polypropylene Film Capacitor - 15uF ±10% - 600WVDC - +100°C | 60 Factory Stock |
|
$11.8500 / $24.8100 | Buy Now |
Part Details for 156PHC600KS
156PHC600KS CAD Models
156PHC600KS Part Data Attributes:
|
156PHC600KS
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
156PHC600KS
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 15uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 330 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 39 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | PHC(600 VOLTS) | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |