Part Details for 157-00151 by HellermannTyton
Overview of 157-00151 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157-00151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9189
|
Newark | 1-Piece Cable Tie/Oval Stud Mount, Designed For 5.0 - 6.0 Mm Stud, 6.0" Long, Pa66Hs, Gray, 1000/Bag |Hellermanntyton 157-00151 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$158.2500 / $192.0100 | Buy Now |
DISTI #
1436-2371-ND
|
DigiKey | CBL TIE LOCKING GRAY 50LBS 6.57" Min Qty: 1000 Lead time: 6 Weeks Container: Bulk |
4000 In Stock |
|
$0.0792 / $0.0809 | Buy Now |
DISTI #
329-157-00151
|
Mouser Electronics | Cable Tie Mounts 1-Piece Cable Tie/Oval Stud Mount, Designed for 5.0 - 6.0 mm stud, 6.0" Long, PA66HS, Gray, RoHS: Compliant | 0 |
|
$0.1240 / $0.1550 | Order Now |
DISTI #
71380290
|
RS | Oval Stud Mount Cable Tie, Designed for 5.0-6.0 mm stud, 6.0" Long, Gray | HellermannTyton 157-00151 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 / $0.2800 | RFQ |
|
Onlinecomponents.com | 1-Piece Cable Tie/Oval Stud Mount - Designed for 5.0 - 6.0 mm stud - 6.0" Long - PA66HS - Gray - 1000/bg RoHS: Compliant | 0 |
|
$0.1457 / $0.1745 | Buy Now |
DISTI #
157-00151
|
TTI | Cable Tie Mounts 1-Piece Cable Tie/Oval Stud Mount, Designed for 5.0 - 6.0 mm stud, 6.0" Long, PA66HS, Gray, RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 12000 In Stock |
|
$0.1170 / $0.1550 | Buy Now |
DISTI #
000000000005775515
|
Sager | Cable Tie Mounts 1-Piece Cable Tie/Oval Stud Mount, Designed for 5.0 - 6.0 mm stud, 6.0 Long, PA66HS, Gray, Min Qty: 1000 | 0 |
|
$0.1533 / $0.2011 | Buy Now |