Part Details for 157-00152 by HellermannTyton
Overview of 157-00152 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157-00152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6446
|
Newark | 1-Piece Cable Tie/Fir Tree Mount, 6.5Mm Hole Dia., 0.6-8.25Mm Panel Thickness, Pa66Hirhs, Gray, 1,000/Bag |Hellermanntyton 157-00152 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
329-157-00152
|
Mouser Electronics | Cable Ties 1-Pc Cable Tie/Fir Tree Mount w Disc, 6.6"L, 0.24 - 0.27" Mounting Hole, PA66HS, Gray, RoHS: Compliant | 0 |
|
$0.2750 / $0.3300 | Order Now |
DISTI #
157-00152
|
TTI | Cable Ties 1-Pc Cable Tie/Fir Tree Mount w Disc, 6.6"L, 0.24 - 0.27" Mounting Hole, PA66HS, Gray, RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 15000 In Stock |
|
$0.2670 | Buy Now |