Part Details for 157-00168 by HellermannTyton
Overview of 157-00168 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-168HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 68 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 157-00168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2380-ND
|
DigiKey | CBL TIE 1PC LOCK BRN 50LBS 9.06" Min Qty: 500 Lead time: 6 Weeks Container: Bulk |
500 In Stock |
|
$0.5103 / $0.6999 | Buy Now |
DISTI #
329-15700168
|
Mouser Electronics | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 25mm Offset, 9.1"L, 7.68.4 mm Hole, PA46, Brown, 500/pkg RoHS: Compliant | 0 |
|
$0.5590 / $0.7060 | Order Now |
DISTI #
71380299
|
RS | Cable Tie/Fir Tree Mount, 25mm Offset, 9.1"L, 7.68.4 mm Hole, Brown | HellermannTyton 157-00168 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7900 | RFQ |
|
Onlinecomponents.com | 1-Pc Cable Tie/Fir Tree Mount/Disc - 25mm Offset - 9.1"L - 7.6 - 8.4 mm Hole - PA46 - Brown - 500/pkg RoHS: Compliant | 0 |
|
$0.6490 / $0.7740 | Buy Now |
DISTI #
157-00168
|
TTI | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 25mm Offset, 9.1"L, 7.68.4 mm Hole, PA46, Brown, 500/pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.5710 / $0.7420 | Buy Now |
DISTI #
000000000005775524
|
Sager | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 25mm Offset, 9.1L, 7.68.4 mm Hole, PA46, Brown, 500/pkg Min Qty: 500 | 0 |
|
$0.7129 / $0.7744 | Buy Now |