Part Details for 157-00171 by HellermannTyton
Overview of 157-00171 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U92A216100171 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. | |
10106268-0017101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 68S STB, Vertical, Receptacle. | |
U92A411100171 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X4 CAGE ASM LONG EMI 12G. |
Price & Stock for 157-00171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9185
|
Newark | 1-Pc Cable Tie/Fir Tree Mount, 12.5Mm Offset, 8.5"l, 6.1 - 7Mm Hole, 50Lb, Pa66Hirhsuv, Black, 500/Bag |Hellermanntyton 157-00171 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$210.3000 / $255.1700 | Buy Now |
DISTI #
1436-2382-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 8.48" Min Qty: 500 Lead time: 6 Weeks Container: Bulk |
1000 In Stock |
|
$0.3063 / $0.4712 | Buy Now |
DISTI #
329-15700171
|
Mouser Electronics | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount, 12.5mm Offset, 8.5"L, 6.1 - 7mm Hole, 50lb, PA66HIRHSUV, Black, RoHS: Compliant | 1500 |
|
$0.3200 / $0.4530 | Buy Now |
DISTI #
71380301
|
RS | Fir Tree Mount Cable Tie, 12.5mm Offset, 8.5" Long, 6.17mm Hole, 50lb, Black | HellermannTyton 157-00171 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3980 / $0.4280 | RFQ |
|
Onlinecomponents.com | 1-Pc Cable Tie/Fir Tree Mnt w/Disc - 12.5mm Offset - 8.5"L - 0.24 - 0.28 " or 0.24 - 0.27 (hexagonal) " Hole - PA66HIRHSUV - Black - 500/bg RoHS: Compliant |
3000 In Stock |
|
$0.3819 / $0.4638 | Buy Now |
DISTI #
84346874
|
Verical | Cable Tie/Fir Tree MNT w/Disc, 12.5mm Offset, 8.5 Inch L RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2430 | Americas - 3000 |
|
$0.5259 / $0.6029 | Buy Now |
DISTI #
157-00171
|
TTI | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount, 12.5mm Offset, 8.5"L, 6.1 - 7mm Hole, 50lb, PA66HIRHSUV, Black, RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 7500 In Stock |
|
$0.3170 / $0.4480 | Buy Now |
DISTI #
000000000005775526
|
Sager | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount, 12.5mm Offset, 8.5L, 6.1 - 7mm Hole, 50lb, PA66HIRHSUV, Black, Min Qty: 500 | 0 |
|
$0.4073 / $0.5346 | Buy Now |
|
Master Electronics | 1-Pc Cable Tie/Fir Tree Mnt w/Disc - 12.5mm Offset - 8.5"L - 0.24 - 0.28 " or 0.24 - 0.27 (hexagonal) " Hole - PA66HIRHSUV - Black - 500/bg RoHS: Compliant |
3000 In Stock |
|
$0.3819 / $0.4638 | Buy Now |