Part Details for 157-00195 by HellermannTyton
Overview of 157-00195 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157-00195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9193
|
Newark | 1-Pc Cable Tie/Offset Fir Tree W/Disc, 25 Mm Offset, Ft6, 9.7"l, 50Lb Tensile, Pa66Hirhsuv, Black, 500/Pkg |Hellermanntyton 157-00195 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$124.0200 / $153.6600 | Buy Now |
DISTI #
1436-1973-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LBS Min Qty: 500 Lead time: 6 Weeks Container: Bulk |
4503 In Stock |
|
$0.1704 / $0.2753 | Buy Now |
DISTI #
329-157-00195
|
Mouser Electronics | Cable Tie Mounts 1-Pc Cable Tie/Offset Fir Tree w/Disc, 25 mm Offset, FT6, 9.7"L, 50lb Tensile, PA66HIRHSUV, Black, RoHS: Compliant | 500 |
|
$0.1770 / $0.2500 | Buy Now |
DISTI #
71380304
|
RS | Offset Fir Tree Cable Tie, 25 mm, FT6, 8" Tie, 50lb, Black | HellermannTyton 157-00195 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27879 |
|
$0.2560 / $0.2810 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2188 / $0.2759 | Buy Now | |
DISTI #
157-00195
|
TTI | Cable Tie Mounts 1-Pc Cable Tie/Offset Fir Tree w/Disc, 25 mm Offset, FT6, 9.7"L, 50lb Tensile, PA66HIRHSUV, Black, RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 3000 In Stock |
|
$0.1720 / $0.2480 | Buy Now |
DISTI #
000000000005623247
|
Sager | Cable Tie Mounts 1-Pc Cable Tie/Offset Fir Tree w/Disc, 25 mm Offset, FT6, 9.7L, 50lb Tensile, PA66HIRHSUV, Black, Min Qty: 500 | 0 |
|
$0.2266 / $0.2976 | Buy Now |
Part Details for 157-00195
157-00195 CAD Models
157-00195 Part Data Attributes:
|
157-00195
HellermannTyton
Buy Now
|
Compare Parts:
157-00195
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |