Part Details for 157-00215 by HellermannTyton
Overview of 157-00215 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700215ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700215UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
20021521-00006T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 157-00215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2389-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 8.79" Min Qty: 500 Lead time: 6 Weeks Container: Bulk |
500 In Stock |
|
$0.1879 / $0.2135 | Buy Now |
DISTI #
329-15700215
|
Mouser Electronics | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount, 8.8"L, 0.3" - 0.33" Mounting Hole, PA66HIRHSUV, Black, RoHS: Compliant | 0 |
|
$0.1870 / $0.2140 | Order Now |
DISTI #
71380311
|
RS | Fir Tree Mount Cable Tie, 8.8"L, 0.3" - 0.33" Mount Hole, Black | HellermannTyton 157-00215 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2030 / $0.2160 | RFQ |
|
Onlinecomponents.com | 1-Pc Cable Tie/Fir Tree Mount - 8.8"L - 0.3 - 0.33" Mounting Hole - PA66HIRHSUV - Black - 500/pkg RoHS: Compliant | 0 |
|
$0.2436 / $0.3031 | Buy Now |
DISTI #
157-00215
|
TTI | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount, 8.8"L, 0.3" - 0.33" Mounting Hole, PA66HIRHSUV, Black, RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2500 In Stock |
|
$0.1880 / $0.2140 | Buy Now |
DISTI #
000000000005775535
|
Sager | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount, 8.8L, 0.3 - 0.33 Mounting Hole, PA66HIRHSUV, Black, Min Qty: 500 | 0 |
|
$0.2626 / $0.3445 | Buy Now |