There are no models available for this part yet.
Overview of 157-00355 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 157-00355 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1436-157-00355-ND
|
DigiKey | T50SOSFT6.5LG-E4 Min Qty: 4000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1672 | Buy Now | |
DISTI #
3937-157-00355-ND
|
DigiKey | T50SOSFT6.5LG-E4 Min Qty: 4000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
329-157-00355
|
Mouser Electronics | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 0.26" Mounting Hole, 50lb, PA66HIRHS, Natural, RoHS: Compliant | 0 |
|
$0.1210 | Order Now | |
DISTI #
71959717
|
RS | Cable Tie/Fir Tree Mount with Disc, 0.26" Mounting Hole, 50lb, Natural | HellermannTyton 157-00355 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1380 / $0.1470 | RFQ | |
Onlinecomponents.com | 1-Pc Cable Tie/Fir Tree Mount/Disc - 0.24 - 0.27 " Mounting Hole - 50lb - PA66HIRHS - Natural - 4000/pkg RoHS: Compliant | 0 |
|
$0.1774 / $0.2587 | Buy Now | ||
DISTI #
157-00355
|
TTI | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 0.26" Mounting Hole, 50lb, PA66HIRHS, Natural, RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.0410 | Buy Now | |
DISTI #
000000000006071385
|
Sager | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 0.26 Mounting Hole, 50lb, PA66HIRHS, Natural, Min Qty: 4000 | 0 |
|
$0.1807 / $0.1962 | Buy Now |
CAD Models for 157-00355 by HellermannTyton
Part Data Attributes for 157-00355 by HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|