Part Details for 157-00427 by HellermannTyton
Overview of 157-00427 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157-00427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-157-00427-ND
|
DigiKey | 1-PC CABLE TIE/OFFSET FIR TREE W Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1775 | Buy Now |
DISTI #
329-157-00427
|
Mouser Electronics | Cable Ties 1-Pc Cable Tie/Offset Fir Tree w/Disc, 25mm Offset, 9.2"L, 0.24-0.27" Hole, PA66HIRHSUV, Black, 100/pkg RoHS: Compliant | 0 |
|
$0.1690 / $0.1770 | Order Now |
DISTI #
71376551
|
RS | Fixing Tie, 9", 25mm Offset, 6.1 - 6.9mm Hole, 50lb, PA66HIRHS, Black | HellermannTyton 157-00427 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2116 / $0.3217 | Buy Now | |
DISTI #
000000000006269994
|
Sager | Cable Ties 1-Pc Cable Tie/Offset Fir Tree w/Disc, 25mm Offset, 9.2L, 0.24-0.27 Hole, PA66HIRHSUV, Black, Min Qty: 100 | 0 |
|
$0.2191 / $0.2877 | Buy Now |