Part Details for 157.5700.6351 by Littelfuse Inc
Overview of 157.5700.6351 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157.5700.6351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8217
|
Newark | Fuse - Strip 60 W/O Housing 48Vdc, 355A/ Box |Littelfuse 157.5700.6351 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.5200 | Buy Now |
DISTI #
157.5700.6351-ND
|
DigiKey | FUSE STRIP 355A 48VDC BOLT MOUNT Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5248 | Buy Now |
DISTI #
576-157.5700.6351
|
Mouser Electronics | Specialty Fuses FUSE STRIP 60 W/O HOUSING 355A RoHS: Compliant | 0 |
|
$1.4300 / $3.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $1.6000 | Buy Now | |
|
Ozdisan Elektronik | FUSE STRIP 355A 48VDC BOLT MOUNT | 0 |
|
$2.9726 / $3.2699 | RFQ |
Part Details for 157.5700.6351
157.5700.6351 CAD Models
157.5700.6351 Part Data Attributes
|
157.5700.6351
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
157.5700.6351
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 20 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 82 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2130 A | |
Rated Current | 355 A | |
Rated Voltage(DC) | 48 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.2 s |