Part Details for 157.5917.6251 by Littelfuse Inc
Overview of 157.5917.6251 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157.5917.6251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8219
|
Newark | Fuse -Strip 60 9Mm W/Housing 48Vdc, 250A/ Box |Littelfuse 157.5917.6251 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $5.6400 | Buy Now |
DISTI #
157.5917.6251-ND
|
DigiKey | FUSE STRIP 250A 48VDC BOLT MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
64 In Stock |
|
$4.1937 / $8.5500 | Buy Now |
DISTI #
576-157.5917.6251
|
Mouser Electronics | Specialty Fuses 250A 60V FUSE STRIP RoHS: Compliant | 7763 |
|
$4.1900 / $9.3200 | Buy Now |
|
Future Electronics | Automotive Fuses FUSE STRIP 60 9MM WITH HOUSING 250A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1700 / $3.9500 | Buy Now | |
DISTI #
157.5917.6251
|
TTI | Specialty Fuses 250A 60V FUSE STRIP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$3.4900 / $3.6700 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 250A 48VDC BOLT MOUNT | 0 |
|
$8.8018 / $9.6820 | RFQ |
Part Details for 157.5917.6251
157.5917.6251 CAD Models
157.5917.6251 Part Data Attributes:
|
157.5917.6251
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
157.5917.6251
Littelfuse Inc
Electric Fuse, 250A, 80VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 22 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.2 s |