Part Details for 157000.0,125 by SIBA Fuses
Overview of 157000.0,125 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157000.0,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSMD-S0.125A
|
TME | Fuse: fuse, quick blow, 125mA, 125VAC, 125VDC, SMD, ceramic, brass Min Qty: 1 | 1645 |
|
$0.4280 / $1.1360 | Buy Now |
Part Details for 157000.0,125
157000.0,125 CAD Models
157000.0,125 Part Data Attributes
|
157000.0,125
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
157000.0,125
SIBA Fuses
Electric Fuse, Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | not_compliant | |
Blow Characteristic | FAST | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 157000.0,125
This table gives cross-reference parts and alternative options found for 157000.0,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 157000.0,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-2410FP0125T-2 | Electric Fuse, Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bourns Inc | 157000.0,125 vs SF-2410FP0125T-2 |
SEF.125 | Electric Fuse, Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Conquer Electronics Co Ltd | 157000.0,125 vs SEF.125 |
0253.125MX | Electric Fuse | Littelfuse Inc | 157000.0,125 vs 0253.125MX |
04910.125NRT1HF | Electric Fuse | Littelfuse Inc | 157000.0,125 vs 04910.125NRT1HF |
0253.125HR | Electric Fuse | Littelfuse Inc | 157000.0,125 vs 0253.125HR |
0253.125NA | Electric Fuse | Littelfuse Inc | 157000.0,125 vs 0253.125NA |
04910.125MRT1 | Electric Fuse | Littelfuse Inc | 157000.0,125 vs 04910.125MRT1 |
0253.125PX | Electric Fuse | Littelfuse Inc | 157000.0,125 vs 0253.125PX |
276.125 | Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole | Littelfuse Inc | 157000.0,125 vs 276.125 |
MCRW125MA | Electric Fuse, Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 157000.0,125 vs MCRW125MA |