-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 Seg Numeric LED Display, 1-Character, Bright Green, 7.62mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4749
|
Newark | 7-Seg Display, Comm Anode, Grn, 21Mcd Rohs Compliant: Yes |Wurth Elektronik 157112V12800 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1039 |
|
$1.9700 / $2.5000 | Buy Now |
DISTI #
732-157112V12800CT-ND
|
DigiKey | WL-S7DS 7 SEGMENTS DISPLAY SMT S Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1021 In Stock |
|
$1.4330 / $2.1600 | Buy Now |
DISTI #
710-157112V12800
|
Mouser Electronics | LED Displays & Accessories WL-S7DS Com Anode 21mcd 2V Bright Green RoHS: Compliant | 1565 |
|
$1.4300 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
157112V12800
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
157112V12800
Wurth Elektronik
7 Seg Numeric LED Display, 1-Character, Bright Green, 7.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | BRIGHT GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 21.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, EMBOSSED, 13 INCH |