Part Details for 1571142-1 by TE Connectivity
Overview of 1571142-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571142-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5323
|
Newark | 8X3 Mte Rcpt Sr Latch .100Cl |Amp Te Connectivity 1571142-1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.1700 | Buy Now |
DISTI #
17-1571142-1-ND
|
DigiKey | 8X3 MTE RCPT SR LATCH .100CL Min Qty: 3024 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0679 | Buy Now |
DISTI #
1571142-1
|
Avnet Americas | Conn Wire to Board RCP 3 POS 2.54mm Crimp ST Cable Mount - Rail/Tube (Alt: 1571142-1) Min Qty: 3024 Package Multiple: 1512 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$0.9712 / $1.0965 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3024 Package Multiple: 1512 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$0.8120 | Buy Now |
DISTI #
AMP1571142-1
|
Heilind Electronics | 8X3 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$0.8245 / $1.1690 | Buy Now |
|
Onlinecomponents.com | 8X3 MTE RCPT SR LATCH .100CL | 0 |
|
$0.9720 / $2.0360 | Buy Now |
DISTI #
AMP1571142-1
|
Interstate Connecting Components | 8X3 MTE RCPT SR LATCH .100CL | 0 |
|
$0.8245 / $1.1690 | Buy Now |
DISTI #
TE Connectivity 1571142-1
|
PEI Genesis | Board Connector, 3 Contact(s | 0 |
|
Buy Now | |
DISTI #
1571142-1
|
Avnet Abacus | (Alt: 1571142-1) RoHS: Compliant Min Qty: 3024 Package Multiple: 1512 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8X3 MTE RCPT SR LATCH .100CL | 0 |
|
$0.9720 / $2.0360 | Buy Now |
Part Details for 1571142-1
1571142-1 CAD Models
1571142-1 Part Data Attributes
|
1571142-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571142-1
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Length | 0.094 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 1571142-1
This table gives cross-reference parts and alternative options found for 1571142-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571142-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-86426-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1571142-1 vs 1-86426-1 |
5-103973-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1571142-1 vs 5-103973-2 |
5-103960-2 | (5-103960-2) 8X3 MTE RCPT SR LATCH .100CL | TE Connectivity | 1571142-1 vs 5-103960-2 |
1-103958-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1571142-1 vs 1-103958-3 |
104438-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1571142-1 vs 104438-2 |
281787-3 | PLUG HE13 IDC 180 3 P AWG 28-26 | TE Connectivity | 1571142-1 vs 281787-3 |
925366-3 | MOD 4 REC.HSG 1X03P | TE Connectivity | 1571142-1 vs 925366-3 |
281838-3 | HOUSING HE13 HE14 COSI 3 P | TE Connectivity | 1571142-1 vs 281838-3 |
829265-3 | 3P HV100 REC.CON. B/TE,6.2,NO KINK | TE Connectivity | 1571142-1 vs 829265-3 |
5-104439-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1571142-1 vs 5-104439-2 |