Part Details for 1571217-4 by TE Connectivity
Overview of 1571217-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571217-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8901
|
Newark | Tact, smt,12X12,seal, w/Post, t&r |Alcoswitch Te Connectivity 1571217-4 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 | Buy Now |
DISTI #
1571217-4-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 3600 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7387 | Buy Now |
DISTI #
1571217-4
|
Avnet Americas | Switch Tactile OFF (ON) SPST Square Button Gull Wing 0.05A 12VDC 1.57N SMD T/R - Tape and Reel (Alt: 1571217-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 450 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$0.6255 / $0.7062 | Buy Now |
DISTI #
506-1571217-4
|
Mouser Electronics | Tactile Switches SMT 12X12 SEAL W/PST PB TACT SWITCH RoHS: Compliant | 985 |
|
$0.7110 / $1.3200 | Buy Now |
|
Future Electronics | 2.70mm 50mA Single Pole-Single Throw Vertical Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6950 / $0.7250 | Buy Now |
DISTI #
AMP1571217-4
|
Heilind Electronics | TACT,SMT,12X12,SEAL,W/POST,T&R | Americas - 0 in Stock |
|
$0.5320 / $0.7529 | Buy Now |
|
Onlinecomponents.com | TACT,SMT,12X12,SEAL,W/POST,T&R RoHS: Compliant | 0 |
|
$0.6260 / $1.3120 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 450 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 360 |
|
$0.7800 / $2.4000 | Buy Now | |
DISTI #
AMP1571217-4
|
Interstate Connecting Components | TACT,SMT,12X12,SEAL,W/POST,T&R | 0 |
|
$0.5320 / $0.7529 | Buy Now |
Part Details for 1571217-4
1571217-4 CAD Models
1571217-4 Part Data Attributes
|
1571217-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571217-4
TE Connectivity
TACT,SMT,12X12,SEAL,W/POST,T&R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.106 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 0.3556 mm | |
Actuator Type | SQUARE/EXTENDED TYPE | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 4.6 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |