-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TACT,SMT,12X12,SEALED,T&R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8904
|
Newark | Tact, smt,12X12,sealed, t&r Rohs Compliant: Yes |Alcoswitch Te Connectivity 1571218-3 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
450-2051-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3709 In Stock |
|
$0.8921 / $1.7700 | Buy Now |
DISTI #
1571218-3
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R - Tape and Reel (Alt: 1571218-3) RoHS: Compliant Min Qty: 1300 Package Multiple: 650 Lead time: 16 Weeks, 0 Days Container: Reel | 2600 Factory Stock |
|
$0.8693 / $0.9814 | Buy Now |
DISTI #
506-1571218-3
|
Mouser Electronics | Tactile Switches SMT 12X12 SEALED PB TACT SWITCH RoHS: Compliant | 3048 |
|
$0.8850 / $1.3000 | Buy Now |
|
Future Electronics | FSM Series Top Actuated SPST 160 gF Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
DISTI #
AMP1571218-3
|
Heilind Electronics | TACT,SMT,12X12,SEALED,T&R | Americas - 0 in Stock |
|
$0.8370 / $1.0622 | Buy Now |
|
Onlinecomponents.com | TACT,SMT,12X12,SEALED,T&R RoHS: Compliant |
1300 In Stock 2600 Factory Stock |
|
$0.8380 / $1.0150 | Buy Now |
DISTI #
80950575
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 | Americas - 2600 |
|
$1.1683 | Buy Now |
DISTI #
69706309
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 650 Package Multiple: 650 Date Code: 2323 | Americas - 1300 |
|
$1.1063 / $1.3260 | Buy Now |
DISTI #
1571218-3
|
TTI | Tactile Switches SMT 12X12 SEALED PB TACT SWITCH Min Qty: 1300 Package Multiple: 650 Container: Reel | Americas - 0 |
|
$0.8400 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571218-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571218-3
TE Connectivity
TACT,SMT,12X12,SEALED,T&R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.031 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |