Part Details for 15713-24-16-21A by Eaton Corporation
Overview of 15713-24-16-21A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for 15713-24-16-21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-15713-24-16-21A
|
Mouser Electronics | Fuse Holder REAR TERMINAL ATC FUSE PANEL | 0 |
|
$55.1500 / $70.9100 | Order Now |
DISTI #
75106615
|
RS | REAR TERMINAL ATC FUSE PANEL | Eaton Transportation 15713-24-16-21A Min Qty: 24 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.5200 / $78.0200 | Buy Now |