Part Details for 157142B12703 by Wurth Elektronik
Overview of 157142B12703 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 157142B12703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3075
|
Newark | Led Display, 7-Seg, Cmn Cthd, Blue Rohs Compliant: Yes |Wurth Elektronik 157142B12703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.9910 / $1.7300 | Buy Now |
DISTI #
732-157142B12703-ND
|
DigiKey | WL-T7DS 7 SEGMENTS DISPLAY THT S Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$0.8340 / $1.5400 | Buy Now |
DISTI #
710-157142B12703
|
Mouser Electronics | LED Displays & Accessories WL-T7DS Com Cathode 32mcd 3V Blue 0.56in RoHS: Compliant | 98 |
|
$0.8340 / $1.5400 | Buy Now |
Part Details for 157142B12703
157142B12703 CAD Models
157142B12703 Part Data Attributes
|
157142B12703
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
157142B12703
Wurth Elektronik
Smart/Normal 7 Seg Numeric LED Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |