Part Details for 1571430000 by Weidmüller Interface GmbH & Co. KG
Overview of 1571430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5295
|
Newark | Blz 5.00/10/180 Sn Or Bx |Weidmuller 1571430000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $11.1300 | Buy Now |
DISTI #
1571430000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1571430000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1571430000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 5.00/10/180 SN OR BX | 0 |
|
$6.4800 / $7.3800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 5mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$5.3600 / $11.1400 | Buy Now |
DISTI #
1571430000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 5mm Screw RA Cable Mount 15A Box (Alt: 1571430000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |