-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3077
|
Newark | Led Display, 7-Seg, Cmn And, Blue Rohs Compliant: Yes |Wurth Elektronik 157143B12800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 730 |
|
$3.1600 / $4.1600 | Buy Now |
DISTI #
732-157143B12800CT-ND
|
DigiKey | WL-S7DS 7 SEGMENTS DISPLAY SMT S Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1251 In Stock |
|
$2.0020 / $3.7100 | Buy Now |
DISTI #
710-157143B12800
|
Mouser Electronics | LED Displays & Accessories WL-S7DS Com Anode 32mcd 3V Blue 0.56in RoHS: Compliant | 710 |
|
$2.0000 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
157143B12800
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
157143B12800
Wurth Elektronik
Smart/Normal 7 Seg Numeric LED Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |