-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TACT,6X6,SMT,J-LEAD,160GF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8486
|
Newark | Tactile Sw 6X6 Smt J-Lead 16Gf Pb Tact Switch |Amp Te Connectivity 1571625-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 878 |
|
$0.4130 / $0.8010 | Buy Now |
DISTI #
23R8939
|
Newark | Tact,6X6,smt, j-Lead,160Gf Rohs Compliant: Yes |Alcoswitch Te Connectivity 1571625-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.4350 | Buy Now |
DISTI #
2266-1571625-5-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 95 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
878 In Stock |
|
$0.5900 / $0.7500 | Buy Now |
DISTI #
1571625-5-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 95 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4390 | Buy Now |
DISTI #
1571625-5
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD Bulk - Bulk (Alt: 1571625-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3477 / $0.3926 | Buy Now |
DISTI #
506-1571625-5
|
Mouser Electronics | Tactile Switches 6X6 SMT J-LEAD 16GF PB TACT SWITCH RoHS: Compliant | 2273 |
|
$0.3960 / $0.7600 | Buy Now |
|
Future Electronics | Pushbutton Switch, Surface Mnt, Off[On] Operating Function, J-Leads termination RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 2000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.3500 | Buy Now |
DISTI #
AMP1571625-5
|
Heilind Electronics | TACT,6X6,SMT,J-LEAD,160GF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TACT,6X6,SMT,J-LEAD,160GF RoHS: Compliant |
896 In Stock |
|
$0.4378 / $0.8214 | Buy Now |
DISTI #
19830350
|
Verical | Switch Tactile OFF (ON) SPST Round Button J-Bend 0.05A 24VDC 1.57N SMD Loose RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 878 |
|
$0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571625-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571625-5
TE Connectivity
TACT,6X6,SMT,J-LEAD,160GF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.02 inch | |
Actuator Material | NYLON | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |