Part Details for 1571626-1 by TE Connectivity
Overview of 1571626-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571626-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1571626-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 0.49N SMD Bulk - Trays (Alt: 1571626-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Tray | 0 |
|
RFQ | |
DISTI #
1571626-1
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 0.49N SMD Bulk (Alt: 1571626-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 1571626-1
1571626-1 CAD Models
1571626-1 Part Data Attributes:
|
1571626-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571626-1
TE Connectivity
TACT,SMT,GULL WING,50GF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.2 mm | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 0.78 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |