-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1571986-8) A101J1AQ004=SGL POLE,ROCKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1517-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
485 In Stock |
|
$3.6943 / $5.5800 | Buy Now |
DISTI #
1571986-8
|
Avnet Americas | Switch Rocker ON ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 1571986-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9361 / $3.5333 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.1200 | Buy Now |
DISTI #
AMP1571986-8
|
Heilind Electronics | A101J1AQ004=SGL POLE,ROCKER | Americas - 0 in Stock |
|
$3.4661 / $3.7138 | Buy Now |
|
Onlinecomponents.com | A101J1AQ004=SGL POLE,ROCKER RoHS: Compliant |
301 In Stock |
|
$3.5700 / $5.4700 | Buy Now |
DISTI #
1571986-8
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.8400 / $3.3500 | Buy Now |
DISTI #
1571986-8
|
Avnet Americas | Switch Rocker ON ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 1571986-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9361 / $3.5333 | Buy Now |
DISTI #
1571986-8
|
TME | ROCKER, SPST, Pos: 2, ON-ON, 2A/250VAC, 5A/28VDC, black, none, THT Min Qty: 500 | 0 |
|
$3.4400 | RFQ |
DISTI #
1571986-8
|
Avnet Americas | Switch Rocker ON ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC - Bulk (Alt: 1571986-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9361 / $3.5333 | Buy Now |
DISTI #
1571986-8
|
Avnet Abacus | Switch Rocker ON ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC (Alt: 1571986-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571986-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571986-8
TE Connectivity
(1571986-8) A101J1AQ004=SGL POLE,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 6.86 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1571986-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571986-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1M1-SP1-R1/2-1M1GE | Rocker Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Small Rocker Actuator, Panel Mount | Carling Technologies | 1571986-8 vs 1M1-SP1-R1/2-1M1GE |