-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7779
|
Newark | Conn, Header, Hybrid 2P+8S, , Tht, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:-, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Har-Flex Series, Connector Shroud:Shroudedrohs Compliant: Yes |Harting 15722082701000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5700 / $6.6900 | Buy Now |
DISTI #
15722082701000
|
TME | Connector: PCB to PCB, male, PIN: 10(2+8), har-flex® Hybrid, reel Min Qty: 1 | 0 |
|
$897.0100 / $1,016.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15722082701000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15722082701000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |