-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4977
|
Newark | Connector, Header, 8P+36S, 2.54/1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:-, No. Of Contacts:44Contacts, Contact Termination Type:Surface Mount Straight, Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Harting 15728362701000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$2.2000 | Buy Now |
DISTI #
1195-15728362701000CT-ND
|
DigiKey | HAR-FLEX HYBRID STRAIGHT MALE, 3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
167 In Stock |
|
$4.6433 / $8.1300 | Buy Now |
DISTI #
617-15728362701000
|
Mouser Electronics | Power to the Board har-flex hybrid straight male, 3.25mm, 8p+36s pins, THR, PL1 RoHS: Compliant | 195 |
|
$5.6700 / $8.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,220.2800 | Buy Now |
DISTI #
HRT15728362701000
|
Heilind Electronics | HAR-FLEX HYBRID STRAIGHT MALE, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15728362701000
|
TTI | Power to the Board har-flex hybrid straight male, 3.25mm, 8p+36s pins, THR, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,569.8500 / $2,050.9700 | Buy Now |
DISTI #
15728362701000
|
TME | Connector: PCB to PCB, male, PIN: 44(8+36), har-flex® Hybrid, reel Min Qty: 1 | 0 |
|
$1,403.7700 / $1,590.9500 | RFQ |
DISTI #
4225655
|
element14 Asia-Pacific | CONN, HEADER, HYBRID 8P+36S, , THT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$5.4092 / $9.0966 | Buy Now |
DISTI #
3679443
|
element14 Asia-Pacific | CONNECTOR, HEADER, 8P+36S, 2.54/1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$13.9367 | Buy Now |
DISTI #
3679443
|
Farnell | CONNECTOR, HEADER, 8P+36S, 2.54/1.27MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 200 |
|
$7.6436 / $13.2038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15728362701000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15728362701000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |