Part Details for 1575-1C-5D by Guardian Electric Manufacturing Company
Overview of 1575-1C-5D by Guardian Electric Manufacturing Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1575-1C-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - SPDT - 5VDC - 35A - Unsealed - THT Power Relay. |
129 In Stock |
|
$12.6200 / $46.6700 | Buy Now |
|
Master Electronics | Relay - SPDT - 5VDC - 35A - Unsealed - THT Power Relay. |
129 In Stock |
|
$12.6200 / $46.6700 | Buy Now |