-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7790
|
Newark | Conn, R/A Header, Hybrid 6P+26S, Smt, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:-, No. Of Contacts:32Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15756262601000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.8300 / $8.5200 | Buy Now |
DISTI #
15756262601000
|
TME | Connector: PCB to PCB, male, PIN: 32(6+26), har-flex® Hybrid, SMT Min Qty: 1 | 0 |
|
$3,001.3200 / $3,401.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15756262601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15756262601000
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |